Part Details for 44HS45-02-1-08N by Grayhill Inc
Overview of 44HS45-02-1-08N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-02-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5434
|
Newark | 44Hs45-02-1-08N-C |Grayhill 44HS45-02-1-08N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0800 / $170.1800 | Buy Now |
DISTI #
44HS45-02-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.3190 | Buy Now |
DISTI #
44HS45-02-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-02-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6006 / $107.7253 | Buy Now |
DISTI #
706-44HS45-02-1-08N
|
Mouser Electronics | Rotary Switches 44HS45-02-1-08N-C RoHS: Compliant | 0 |
|
$115.9400 / $136.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$100.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$127.4800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
10 In Stock |
|
$118.4700 / $123.3300 | Buy Now |
DISTI #
69778354
|
Verical | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 9 |
|
$154.0110 / $160.3290 | Buy Now |
DISTI #
000000000000379500
|
Sager | Rotary Switches 44HS45-02-1-08N-C Min Qty: 10 | 0 |
|
$107.5700 / $114.0900 | Buy Now |
|
Master Electronics | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
10 In Stock |
|
$118.4700 / $123.3300 | Buy Now |
Part Details for 44HS45-02-1-08N
44HS45-02-1-08N CAD Models
44HS45-02-1-08N Part Data Attributes
|
44HS45-02-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS45-02-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.25A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |