Part Details for 44HS30-05-4-03S by Grayhill Inc
Overview of 44HS30-05-4-03S by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-05-4-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5790
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 05, Poles/Deck: 4, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44HS30-05-4-03S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$207.1700 / $210.5100 | Buy Now |
DISTI #
2266-44HS30-05-4-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$218.7000 | Buy Now |
DISTI #
44HS30-05-4-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.8430 | Buy Now |
DISTI #
44HS30-05-4-03S
|
Avnet Americas | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-05-4-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0386 / $199.4849 | Buy Now |
DISTI #
706-44HS30-05-4-03S
|
Mouser Electronics | Rotary Switches 44HS30-05-4-03S RoHS: Compliant | 0 |
|
$202.4500 / $204.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$185.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.5500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
5 Partner Stock |
|
$165.5200 / $312.8500 | Buy Now |
DISTI #
19967772
|
Verical | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$197.6900 / $205.0800 | Buy Now |
DISTI #
44HS3005403S-0
|
TME | 44HS30-05-4-03S Min Qty: 1 | 5 |
|
$225.2046 / $259.5843 | Buy Now |
Part Details for 44HS30-05-4-03S
44HS30-05-4-03S CAD Models
44HS30-05-4-03S Part Data Attributes
|
44HS30-05-4-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS30-05-4-03S
Grayhill Inc
Rotary Switch, 3 Positions, 4P3T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 61.19 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 5 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |