Part Details for 44HS30-03-1-12S by Grayhill Inc
Overview of 44HS30-03-1-12S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-03-1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HS30-03-1-12S
|
Avnet Americas | Multi-Deck Rotary Switch SP12T Flat Shaft Solder Lug - Bulk (Alt: 44HS30-03-1-12S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.1400 / $107.7300 | Buy Now |
DISTI #
000000000000379341
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 44HS30-03-1-12S
44HS30-03-1-12S CAD Models
44HS30-03-1-12S Part Data Attributes:
|
44HS30-03-1-12S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS30-03-1-12S
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 52.4 mm | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |