Part Details for 44HS30-02-1-12N by Grayhill Inc
Overview of 44HS30-02-1-12N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-02-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5711
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated Rohs Compliant: Yes |Grayhill 44HS30-02-1-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$58.4800 | Buy Now |
DISTI #
2266-44HS30-02-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$94.0200 / $97.6400 | Buy Now |
DISTI #
44HS30-02-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2840 | Buy Now |
DISTI #
44HS30-02-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-02-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3038 / $91.5307 | Buy Now |
DISTI #
49M5711
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 49M5711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$86.2500 / $114.7700 | Buy Now |
DISTI #
706-44HS30-02-1-12N
|
Mouser Electronics | Rotary Switches Rotary Switch 12.5deg shaft/Pnl RoHS: Compliant | 2 |
|
$87.7700 / $110.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$85.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.7400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
9 Partner Stock |
|
$96.2800 / $101.6800 | Buy Now |
DISTI #
44HS3002112N-0
|
TME | 44HS30-02-1-12N Min Qty: 1 | 9 |
|
$100.2896 / $115.7188 | Buy Now |
Part Details for 44HS30-02-1-12N
44HS30-02-1-12N CAD Models
44HS30-02-1-12N Part Data Attributes
|
44HS30-02-1-12N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS30-02-1-12N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |