Part Details for 44HGS30-03C03N by Grayhill Inc
Results Overview of 44HGS30-03C03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44HGS30-03C03N Information
44HGS30-03C03N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44HGS30-03C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1185
|
Newark | 44Hgs30-03-2-03N |Grayhill 44HGS30-03C03N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.1200 / $324.2200 | Buy Now |
DISTI #
136-44HGS30-03C03N-ND
|
DigiKey | SWITCH ROTARY 3POS Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.0970 | Buy Now |
DISTI #
44HGS30-03C03N
|
Avnet Americas | Switch Rotary SP3T Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44HGS30-03C03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$155.0604 / $200.8440 | Buy Now |
DISTI #
706-44HGS30-03C03N
|
Mouser Electronics | Rotary Switches 44HGS30-03-2-03N RoHS: Compliant | 0 |
|
$198.5000 / $239.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$191.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$242.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.9500 / $310.8300 | Buy Now |
DISTI #
000000000006334060
|
Sager | Rotary Switches 44HGS30-03-2-03N Min Qty: 10 | 0 |
|
$204.9400 / $214.1200 | Buy Now |