Part Details for 44HBS45-01B06N by Grayhill Inc
Overview of 44HBS45-01B06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBS45-01B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBS45-01B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HBS45-01B06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HBS45-01B06N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 125°, C, grounded shaft, shaft/panel seal, 45°, , 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, 44HBS45-01B06N RoHS: Compliant | 0 |
|
$68.4000 / $87.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8900 / $103.9600 | Buy Now |
Part Details for 44HBS45-01B06N
44HBS45-01B06N CAD Models
44HBS45-01B06N Part Data Attributes
|
44HBS45-01B06N
Grayhill Inc
Buy Now
|
Compare Parts:
44HBS45-01B06N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |