Part Details for 44HBS30-01B07N by Grayhill Inc
Overview of 44HBS30-01B07N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBS30-01B07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBS30-01B07N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, GROUNDED SHAFT, SHAFT/PAN - Bulk (Alt: 44HBS30-01B07N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HBS30-01B07N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 125°, C, grounded shaft, shaft/panel seal, 30°, , 1 deck, 1 pole/deck, 7 positions/pole, non-shorting, 44HBS30-01B07N RoHS: Compliant | 0 |
|
$51.6300 / $65.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8000 / $91.0200 | Buy Now |