Part Details for 44HBGS90-02C02N by Grayhill Inc
Results Overview of 44HBGS90-02C02N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44HBGS90-02C02N Information
44HBGS90-02C02N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44HBGS90-02C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5573
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 02, Contact Type: Non-Shorting... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$154.7300 / $154.7400 | Buy Now |
DISTI #
11C4409
|
Newark | 44Hbgs90-02-2-02N |Grayhill 44HBGS90-02C02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.7100 / $231.3400 | Buy Now |
DISTI #
2266-44HBGS90-02C02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$148.9700 / $160.5500 | Buy Now |
DISTI #
44HBGS90-02C02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.0420 | Buy Now |
DISTI #
44HBGS90-02C02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HBGS90-02C02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$116.6400 / $135.1144 | Buy Now |
DISTI #
706-44HBGS90-02C02N
|
Mouser Electronics | Rotary Switches 44HBGS90-02-2-02N RoHS: Compliant | 0 |
|
$146.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$136.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$145.5100 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
11 Partner Stock |
|
$121.5000 / $229.6600 | Buy Now |
DISTI #
000000000000379192
|
Sager | Rotary Switches 44HBGS90-02-2-02N Min Qty: 10 | 0 |
|
$146.2300 / $155.0900 | Buy Now |