Part Details for 44HBGS30-05B10N by Grayhill Inc
Results Overview of 44HBGS30-05B10N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44HBGS30-05B10N Information
44HBGS30-05B10N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44HBGS30-05B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBGS30-05B10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HBGS30-05B10N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.0300 / $253.0500 | Buy Now |