Part Details for 44HBG30-06A12N by Grayhill Inc
Overview of 44HBG30-06A12N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBG30-06A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5582
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 06, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 44HBG30-06A12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.1800 / $334.0800 | Buy Now |
DISTI #
03B5140
|
Newark | 44Hbg30-06-1-12N-C |Grayhill 44HBG30-06A12N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.1600 / $519.8000 | Buy Now |
DISTI #
44HBG30-06A12N-ND
|
DigiKey | SWITCH ROTARY 12POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.1270 | Buy Now |
DISTI #
44HBG30-06A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HBG30-06A12N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$209.5350 / $329.0414 | Buy Now |
DISTI #
706-44HBG30-06A12N
|
Mouser Electronics | Rotary Switches 44HBG30-06-1-12N-C RoHS: Compliant | 0 |
|
$328.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$306.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$389.4000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$267.6600 / $498.3300 | Buy Now |
DISTI #
Grayhill 44HBG30-06A12N
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000006155807
|
Sager | Rotary Switches 44HBG30-06-1-12N-C Min Qty: 10 | 0 |
|
$328.5700 / $343.2800 | Buy Now |