Part Details for 44HBG30-01B04N by Grayhill Inc
Overview of 44HBG30-01B04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBG30-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBG30-01B04N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, GROUNDED SHAFT, LOW LEVEL - Bulk (Alt: 44HBG30-01B04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HBG30-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 125°, C, grounded shaft, low level rating, 30°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, 44HBG30-01B04N RoHS: Compliant | 0 |
|
$58.3300 / $74.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.7000 / $102.8400 | Buy Now |
Part Details for 44HBG30-01B04N
44HBG30-01B04N CAD Models
44HBG30-01B04N Part Data Attributes
|
44HBG30-01B04N
Grayhill Inc
Buy Now
|
Compare Parts:
44HBG30-01B04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |