There are no models available for this part yet.
Overview of 44H45-02-2-04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44H45-02-2-04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B5723
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44H45-02-2-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6100 / $168.0800 | Buy Now | |
DISTI #
44H45-02-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9190 | Buy Now | |
DISTI #
44H45-02-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44H45-02-2-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8076 / $106.3948 | Buy Now | |
DISTI #
706-44H45-02-2-04N
|
Mouser Electronics | Rotary Switches 44H45-02-2-04N RoHS: Compliant | 0 |
|
$111.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$99.1600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$178.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.6600 / $123.9500 | Buy Now | ||
DISTI #
000000000000379046
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$106.2400 / $112.6800 | Buy Now |
CAD Models for 44H45-02-2-04N by Grayhill Inc
Part Data Attributes for 44H45-02-2-04N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
34.82 mm
|
Body Length or Diameter
|
29.51 mm
|
Contact (AC) Max Rating R Load
|
.075A@115VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
45 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
4
|
Number of Switch Sections
|
2
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP4T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SCREW
|