Part Details for 44H30-08-2-06N by Grayhill Inc
Overview of 44H30-08-2-06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44H30-08-2-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44H30-08-2-06N
|
Avnet Americas | Rotary Switch 1 Inch Diameter 1 Amp Unsealed Standard Style Single Shaft 30? Throw 8 Deck 2 Pole 6 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 44H30-08-2-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.5100 / $293.2500 | Buy Now |
DISTI #
000000000000379011
|
Sager | Rotary Switches 44H30-08-2-06N g, C, 30°, , 8 deck, 1 pole/deck, 12 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44H30-08-2-06N
44H30-08-2-06N CAD Models
44H30-08-2-06N Part Data Attributes
|
44H30-08-2-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44H30-08-2-06N
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 93.9 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |