There are no models available for this part yet.
Overview of 44GR20LFT7 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44GR20LFT7 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-44GR20LFT7TR-ND
|
DigiKey | MULTI-TURN TRIMMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1512 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$2.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $2.8300 | Buy Now |
CAD Models for 44GR20LFT7 by TT electronics / BI Technologies
Part Data Attributes for 44GR20LFT7 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
SMT, 1918
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
9
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.91 mm
|
Package Length
|
4.83 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.57 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
20 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
3240 deg
|
Size Code
|
1918
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
20%
|
Working Voltage
|
300 V
|
Alternate Parts for 44GR20LFT7
This table gives cross-reference parts and alternative options found for 44GR20LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44GR20LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44GR20T7 | Trimmer, Cermet, 0.25W, 20ohm, 300V, 20% +/-Tol, -250,250ppm/Cel, 9 Turn(s), 1915, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 44GR20LFT7 vs 44GR20T7 |
44GR20T7 | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 20ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 44GR20LFT7 vs 44GR20T7 |
44GR20LFT7 | Trimmer, Cermet, 0.25W, 20ohm, 300V, 20% +/-Tol, -250,250ppm/Cel, 9 Turn(s), 1918, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 44GR20LFT7 vs 44GR20LFT7 |