Part Details for 44D30-12-1-AJS by Grayhill Inc
Overview of 44D30-12-1-AJS by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44D30-12-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5533
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 12, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Shorting, Termination: Solder Lug |Grayhill 44D30-12-1-AJS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$374.2000 | Buy Now |
DISTI #
2266-44D30-12-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$352.1100 / $418.5400 | Buy Now |
DISTI #
44D30-12-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.2540 | Buy Now |
DISTI #
44D30-12-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-12-1-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$164.5440 / $224.5923 | Buy Now |
DISTI #
706-44D30-12-1-AJS
|
Mouser Electronics | Rotary Switches 44D30-12-1-AJS RoHS: Compliant | 0 |
|
$246.4300 / $251.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$209.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$376.1200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
2 Partner Stock |
|
$186.3500 / $352.2300 | Buy Now |
DISTI #
19967699
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$330.1800 / $392.4800 | Buy Now |
DISTI #
000000000000031041
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$224.2700 / $234.3100 | Buy Now |
Part Details for 44D30-12-1-AJS
44D30-12-1-AJS CAD Models
44D30-12-1-AJS Part Data Attributes
|
44D30-12-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-12-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 129.06 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |