Part Details for 44D30-02-2-AJS by Grayhill Inc
Overview of 44D30-02-2-AJS by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44D30-02-2-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5483
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: Adj, Contact Type: Shorting, Termination: Solder Lug |Grayhill 44D30-02-2-AJS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 / $72.7700 | Buy Now |
DISTI #
03B5070
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44D30-02-2-AJS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1600 / $108.7300 | Buy Now |
DISTI #
44D30-02-2-AJS-ND
|
DigiKey | SWITCH ROTARY 2-6POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.7460 | Buy Now |
DISTI #
44D30-02-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-02-2-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8102 / $68.8269 | Buy Now |
DISTI #
706-44D30-02-2-AJS
|
Mouser Electronics | Rotary Switches 44D30-02-2-AJS RoHS: Compliant | 0 |
|
$66.5600 / $87.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$64.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$81.4400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
10 In Stock |
|
$71.9800 / $104.3400 | Buy Now |
DISTI #
79638334
|
Verical | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 9 |
|
$100.6555 / $128.6560 | Buy Now |
DISTI #
44D30-02-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-02-2-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8102 / $68.8269 | Buy Now |
Part Details for 44D30-02-2-AJS
44D30-02-2-AJS CAD Models
44D30-02-2-AJS Part Data Attributes:
|
44D30-02-2-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-02-2-AJS
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |