Part Details for 44D30-01-2-AJS by Grayhill Inc
Overview of 44D30-01-2-AJS by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44D30-01-2-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5066
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44D30-01-2-AJS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9200 / $80.2100 | Buy Now |
DISTI #
44D30-01-2-AJS-ND
|
DigiKey | SWITCH ROTARY 2-6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$46.5984 / $66.3100 | Buy Now |
DISTI #
44D30-01-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-01-2-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3422 / $50.7725 | Buy Now |
DISTI #
706-44D30-01-2-AJS
|
Mouser Electronics | Rotary Switches 44D30-01-2-AJS RoHS: Compliant | 8 |
|
$46.5900 / $60.1800 | Buy Now |
DISTI #
70216983
|
RS | 2to6 positions 30deg Rotary Switch,115V ac/dc,6to28VDC,0.1(dc)A,1(ac)A, Shaft | Grayhill 44D30-01-2-AJS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6000 / $55.1000 | RFQ |
|
Future Electronics | Rotary Switches Rotary Switch, Standard, adjustable stops, 30°, , 1 deck, 2 po RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$47.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$60.1000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
83 In Stock |
|
$34.0400 / $58.6200 | Buy Now |
DISTI #
54483904
|
Verical | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 80 |
|
$55.1626 / $73.5508 | Buy Now |
DISTI #
44D30-01-2-AJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-01-2-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3422 / $50.7725 | Buy Now |
Part Details for 44D30-01-2-AJS
44D30-01-2-AJS CAD Models
44D30-01-2-AJS Part Data Attributes:
|
44D30-01-2-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-01-2-AJS
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |