Part Details for 44ATM250T-P240 by Ideal Power Inc
Overview of 44ATM250T-P240 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751RBP240D | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417751RBP240 | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417750RBP240D | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 44ATM250T-P240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0487
|
Newark | Adapter, Ac-Dc, 24V, 10.4A Rohs Compliant: Yes |Ideal Power 44ATM250T-P240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$161.4800 / $247.6800 | Buy Now |
DISTI #
2882-44ATM250T-P240-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 250W Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$107.9818 / $119.7900 | Buy Now |
Part Details for 44ATM250T-P240
44ATM250T-P240 CAD Models
44ATM250T-P240 Part Data Attributes
|
44ATM250T-P240
Ideal Power Inc
Buy Now
|
Compare Parts:
44ATM250T-P240
Ideal Power Inc
Select a part to compare: |
Samacsys Manufacturer | IDEAL POWER |