Part Details for 44ATM120T-P120 by Ideal Power Inc
Overview of 44ATM120T-P120 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44ATM120T-P120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0471
|
Newark | Adapter, Ac-Dc, 12V, 9A Rohs Compliant: Yes |Ideal Power 44ATM120T-P120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$98.5400 / $151.1400 | Buy Now |
DISTI #
2882-44ATM120T-P120-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V Min Qty: 1 Lead time: 20 Weeks Container: Box |
26 In Stock |
|
$72.4307 / $84.4100 | Buy Now |