Part Details for 44ATM090T-P180 by Ideal Power Inc
Overview of 44ATM090T-P180 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for 44ATM090T-P180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0468
|
Newark | Adapter, Ac-Dc, 18V, 5A Rohs Compliant: Yes |Ideal Power 44ATM090T-P180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$78.8300 / $105.6200 | Buy Now |
DISTI #
2882-44ATM090T-P180-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 90W Min Qty: 1 Lead time: 20 Weeks Container: Box |
76 In Stock |
|
$49.3025 / $55.6600 | Buy Now |