Part Details for 44ATM065T-P120 by Ideal Power Inc
Overview of 44ATM065T-P120 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44ATM065T-P120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0460
|
Newark | Adapter, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Ideal Power 44ATM065T-P120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$35.9700 / $51.2800 | Buy Now |
DISTI #
2882-44ATM065T-P120-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V Min Qty: 1 Lead time: 20 Weeks Container: Box |
168 In Stock |
|
$23.0000 | Buy Now |