Part Details for 44AM1121-26-0/9-9 by TE Connectivity
Overview of 44AM1121-26-0/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-26-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1121-26-0/9-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5151 | Buy Now |
DISTI #
650-44AM1121-26-09-9
|
Mouser Electronics | Multi-Conductor Cables 26AWG 2C CL SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 0.101" (2.57mm) Jacket (Insulation) Diameter - 600 V - White. RoHS: Compliant |
672 In Stock |
|
$2.6200 / $4.4500 | Buy Now |
DISTI #
51680221
|
Verical | Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 26AWG 2.74mm 600VAC White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1748 | Americas - 670 |
|
$3.4710 / $5.7850 | Buy Now |
DISTI #
RYC44AM1121-26-0/9-9
|
Interstate Connecting Components | 44AM1121-26-0/9-9 | 0 |
|
$2.8170 | Buy Now |
DISTI #
000000000001119333
|
Sager | Multi-Conductor Cables 26AWG 2C CL SHL 600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.6800 / $3.3500 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 0.101" (2.57mm) Jacket (Insulation) Diameter - 600 V - White. RoHS: Compliant |
672 In Stock |
|
$2.6200 / $4.4500 | Buy Now |
Part Details for 44AM1121-26-0/9-9
44AM1121-26-0/9-9 CAD Models
44AM1121-26-0/9-9 Part Data Attributes
|
44AM1121-26-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-26-0/9-9
TE Connectivity
44AM1121-26-0/9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |