Part Details for 44AM1121-24-9/96-9 by TE Connectivity
Overview of 44AM1121-24-9/96-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-24-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6851
|
Newark | 44Am1121-24-9/96-9 |Raychem Te Connectivity 44AM1121-24-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
44AM1121-24-9/96-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4080 | Buy Now |
DISTI #
650-44AM1121-24-9969
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C CL SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.4200 / $1.5100 | Order Now |
|
Onlinecomponents.com | 44AM1121-24-9/96-9 RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
RYC44AM1121-24-9/96-9
|
Interstate Connecting Components | 0 |
|
$1.5299 / $1.5528 | Buy Now | |
DISTI #
000000000001119330
|
Sager | Multi-Conductor Cables 24AWG 2C CL SHL 600V PRICE PER FT Min Qty: 2000 | 0 |
|
$0.9623 / $1.4600 | Buy Now |
|
Master Electronics | 44AM1121-24-9/96-9 RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for 44AM1121-24-9/96-9
44AM1121-24-9/96-9 CAD Models
44AM1121-24-9/96-9 Part Data Attributes
|
44AM1121-24-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-24-9/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Body Features: Wire & Cable Insulation Material Modified Radiation Cross-linked PVDF | Conductor Material Tin-Coated Copper | Dimensions: Wire Size 24 AWG | Electrical Characteristics: Operating Voltage 600 VAC | Usage Conditions: Operating Temperature Range -65 – 150 DEGC | Cable Type Spec 44 | | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |