There are no models available for this part yet.
Overview of 44AM1121-20-0/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44AM1121-20-0/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9068
|
Newark | 44Am1121-20-0/9-9 |Te Connectivity 44AM1121-20-0/9-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0400 | Buy Now | |
DISTI #
44AM1121-20-0/9-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0635 | Buy Now | |
DISTI #
650-44AM1121-200/9-9
|
Mouser Electronics | Multi-Conductor Cables 20AWG Tin-Coat BK/WH PRICE PER FT RoHS: Compliant | 1644 |
|
$1.0400 / $2.1500 | Buy Now | |
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
3170 In Stock |
|
$1.0200 / $1.7200 | Buy Now | ||
DISTI #
RYC44AM1121-20-0/9-9
|
Interstate Connecting Components | 306045-001 | 0 |
|
$1.1642 / $1.1816 | Buy Now | |
DISTI #
000000000001119253
|
Sager | Multi-Conductor Cables 20AWG Tin-Coat BK/WH PRICE PER FT Min Qty: 1 | 0 |
|
$1.1100 / $1.3900 | Buy Now | |
Master Electronics | Multi-Conductor Cable - 2 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
3170 In Stock |
|
$1.0200 / $1.7200 | Buy Now |
CAD Models for 44AM1121-20-0/9-9 by TE Connectivity
Part Data Attributes for 44AM1121-20-0/9-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|