Part Details for 44AM1121-16-0/9-9 by TE Connectivity
Overview of 44AM1121-16-0/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-16-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7543
|
Newark | 44Am1121-16-0/9-9 |Raychem Te Connectivity 44AM1121-16-0/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4500 / $1.5800 | Buy Now |
DISTI #
44AM1121-16-0/9-9-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6023 | Buy Now |
DISTI #
650-44AM1121-16-09-9
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C CL SHL 600V PRICE PER FT RoHS: Compliant | 566 |
|
$1.4900 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 16 AWG - 19/29 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
2647 In Stock 60 On Order |
|
$1.4400 / $2.5800 | Buy Now |
DISTI #
51701695
|
Verical | Shielded Multi-Conductor Cable 2Conductors 16AWG 4.74mm 600VAC RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1545 | Americas - 2590 |
|
$1.9370 / $3.3540 | Buy Now |
DISTI #
RYC44AM1121-16-0/9-9
|
Interstate Connecting Components | 0 |
|
$1.5658 / $1.5891 | Buy Now | |
DISTI #
000000000001119212
|
Sager | Multi-Conductor Cables 16AWG 2C CL SHL 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.4900 / $1.8600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 16 AWG - 19/29 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
2647 In Stock 60 On Order |
|
$1.4400 / $2.5800 | Buy Now |
Part Details for 44AM1121-16-0/9-9
44AM1121-16-0/9-9 CAD Models
44AM1121-16-0/9-9 Part Data Attributes
|
44AM1121-16-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-16-0/9-9
TE Connectivity
44AM1121-16-0/9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |