Part Details for 44A45-03-1-08N by Grayhill Inc
Results Overview of 44A45-03-1-08N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44A45-03-1-08N Information
44A45-03-1-08N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 44A45-03-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2958
|
Newark | Rotary Switch, right Angle,3P8T, on-On,2 Thru 8,solder Terminal, concentric Rohs Compliant: Yes |Gra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$132.2900 / $138.5300 | Buy Now |
DISTI #
03B4912
|
Newark | Rotary Switch, right Angle,3P8T, on-On,2 Thru 8,solder Terminal, concentric |Grayhill 44A45-03-1-08N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0900 / $131.3600 | Buy Now |
DISTI #
2266-44A45-03-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$122.5800 / $154.9500 | Buy Now |
DISTI #
44A45-03-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4650 | Buy Now |
DISTI #
44A45-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A45-03-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8320 / $81.3680 | Buy Now |
DISTI #
706-44A45-03-1-08N
|
Mouser Electronics | Rotary Switches 44A45-03-1-08N-C RoHS: Compliant | 0 |
|
$87.4600 / $156.0900 | Order Now |
DISTI #
74194937
|
RS | Rotary Switch, 45 DEG, # of Decks: 03, Poles/Deck: 1, Positions/Pole: 08, Conta | Grayhill 44A45-03-... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$77.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$139.2400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
6 Partner Stock |
|
$76.2600 / $100.3100 | Buy Now |
Part Details for 44A45-03-1-08N
44A45-03-1-08N CAD Models
44A45-03-1-08N Part Data Attributes
|
44A45-03-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A45-03-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, On-on, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 52.4 mm | |
Body Length or Diameter | 29.51 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |