There are no models available for this part yet.
Overview of 44A45-01-1-08N-C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A45-01-1-08N-C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
66 In Stock |
|
$57.0600 / $75.4800 | Buy Now | ||
DISTI #
61266158
|
Verical | 44A45-01-1-08N-C Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$101.5000 | Buy Now | |
DISTI #
C1S306100253868
|
Chip1Stop | Rotary Switch RoHS: Compliant | 2 |
|
$128.0000 | Buy Now | |
Master Electronics | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
66 In Stock |
|
$57.0600 / $75.4800 | Buy Now |