Part Details for 44A41 by Victory Engineering Corp
Overview of 44A41 by Victory Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 44A41
44A41 CAD Models
44A41 Part Data Attributes
|
44A41
Victory Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
44A41
Victory Engineering Corp
NTC Thermistor, 40000ohm, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICTORY ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BEAD | |
Manufacturer Series | 44A41 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 40000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3891 K | |
Thermistor Application | TEMPERATURE SENSING |