Part Details for 44A30-11-1-12S by Grayhill Inc
Overview of 44A30-11-1-12S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 44A30-11-1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A30-11-1-12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44A30-11-1-12S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44A30-11-1-12S
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, solder lug, 30°, , 11 deck, 1 pole/deck, 12 positions/pole, shorting RoHS: Compliant | 0 |
|
$174.1900 / $177.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.6600 / $240.2500 | Buy Now |
DISTI #
000000000003154878
|
Sager | Rotary Switches Rotary Switch, Standard, solder lug, 30°, , 11 deck, 1 pole/deck, 12 positions/pole, shorting | 0 |
|
Buy Now |