Part Details for 44A30-01-2-04S by Grayhill Inc
Overview of 44A30-01-2-04S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-01-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A30-01-2-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6760 | Buy Now |
DISTI #
44A30-01-2-04S
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-01-2-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0112 / $43.9771 | Buy Now |
DISTI #
706-44A30-01-2-04S
|
Mouser Electronics | Rotary Switches 44A30-01-2-04S RoHS: Compliant | 0 |
|
$38.4200 / $55.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$40.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5700 / $54.1100 | Buy Now |
DISTI #
000000000000378368
|
Sager | Rotary Switches 44A30-01-2-04S r lug, 30°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting Min Qty: 10 | 0 |
|
$35.9600 / $48.0300 | Buy Now |
Part Details for 44A30-01-2-04S
44A30-01-2-04S CAD Models
44A30-01-2-04S Part Data Attributes
|
44A30-01-2-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-01-2-04S
Grayhill Inc
Rotary Switch, 4 Positions, DP4T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |