There are no models available for this part yet.
Overview of 44A1221-18-0/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A1221-18-0/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T2818
|
Newark | 44A1221-18-0/9-9 |Raychem Te Connectivity 44A1221-18-0/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.6400 | Buy Now | |
DISTI #
44A1221-18-0/9-9-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6858 | Buy Now | |
DISTI #
650-44A1221-18-0/9-9
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHL GP 1000V PRICE PER FT RoHS: Not Compliant | 0 |
|
$2.6400 / $4.8900 | Order Now | |
Onlinecomponents.com | 44A1221-18-0/9-9 |
275 Partner Stock |
|
$2.9100 / $5.1900 | Buy Now | ||
DISTI #
RYC44A1221-18-0/9-9
|
Interstate Connecting Components | 0 |
|
$2.8545 / $2.8971 | Buy Now | ||
DISTI #
000000000001118937
|
Sager | Multi-Conductor Cables 18AWG 2C SHL GP 1000V PRICE PER FT Min Qty: 1 | 0 |
|
$2.7200 / $3.4000 | Buy Now | |
Master Electronics | 44A1221-18-0/9-9 |
275 Partner Stock |
|
$2.9100 / $5.1900 | Buy Now |
CAD Models for 44A1221-18-0/9-9 by TE Connectivity
Part Data Attributes for 44A1221-18-0/9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
1000 V
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|