Part Details for 44A1141-20-0/1/2/9-9 by TE Connectivity
Overview of 44A1141-20-0/1/2/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A1141-20-0/1/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1141-20-0/1/2/9-9-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4319 | Buy Now |
DISTI #
382390-000
|
Avnet Americas | High Performance Cable 4Conductors 20AWG 4.52mm Tin Plated Copper White 600VAC - Bulk (Alt: 382390-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2976 / $2.5941 | Buy Now |
DISTI #
650-44A1141-20-01299
|
Mouser Electronics | Multi-Conductor Cables MulticoreSpec44Cbl 32Awg19strand RoHS: Compliant | 0 |
|
$2.5200 / $2.7100 | Order Now |
|
Onlinecomponents.com | High Performance Cable 4Conductors 20AWG 4.52mm 600VAC White RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
DISTI #
RYC44A1141-20-0/1/2/9-9
|
Interstate Connecting Components | 44A1141-20-0/1/2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001118888
|
Sager | Multi-Conductor Cables MulticoreSpec44Cbl 32Awg19strand Min Qty: 1 | 0 |
|
$2.5900 / $3.2400 | Buy Now |
|
Master Electronics | High Performance Cable 4Conductors 20AWG 4.52mm 600VAC White RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
Part Details for 44A1141-20-0/1/2/9-9
44A1141-20-0/1/2/9-9 CAD Models
44A1141-20-0/1/2/9-9 Part Data Attributes
|
44A1141-20-0/1/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-20-0/1/2/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |