Part Details for 44A1131-20-0/2/9-9 by TE Connectivity
Overview of 44A1131-20-0/2/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 44A1131-20-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1131-20-0/2/9-9.M
|
Heilind Electronics | 3822323005 LEITUNG GESCHIRMT, 3XAWG20, | Americas - 0 in Stock |
|
$1.6219 | Buy Now |
|
Onlinecomponents.com | 44A1131-20-0/2/9-9 RoHS: Compliant | 0 |
|
$7.2600 / $20.4000 | Buy Now |
DISTI #
RYC44A1131-20-0/2/9-9.M
|
Interstate Connecting Components | 3822323005 LEITUNG GESCHIRMT, 3XAWG20, | 0 |
|
$1.6219 | Buy Now |
|
Master Electronics | 44A1131-20-0/2/9-9 RoHS: Compliant | 0 |
|
$7.2600 / $20.4000 | Buy Now |
Part Details for 44A1131-20-0/2/9-9
44A1131-20-0/2/9-9 CAD Models
44A1131-20-0/2/9-9 Part Data Attributes
|
44A1131-20-0/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-20-0/2/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 0.52 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL FLUORIDE | |
Jacket Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | YES | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |