Part Details for 44A1121-26-9/96-9 by TE Connectivity
Overview of 44A1121-26-9/96-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-26-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44A1121-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 15 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
5975 In Stock |
|
$4.8700 / $5.2700 | Buy Now |
DISTI #
44A1121-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 15 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5359 | Buy Now |
DISTI #
383472-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 2.59mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 383472-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3528 / $4.7673 | Buy Now |
DISTI #
650-383472-000
|
Mouser Electronics | Multi-Conductor Cables 44A1121-26-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White RoHS: Compliant |
5965 Partner Stock |
|
$4.8200 / $8.2700 | Buy Now |
DISTI #
RYC44A1121-26-9/96-9
|
Interstate Connecting Components | 44A1121-26-9/96-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1121-26-9/96-9
|
PEI Genesis | Wire And Cable | 5965 |
|
Buy Now | |
DISTI #
000000000001118806
|
Sager | Multi-Conductor Cables 44A1121-26-9/96-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.8400 / $6.0500 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White RoHS: Compliant |
5965 Partner Stock |
|
$4.8200 / $8.2700 | Buy Now |
Part Details for 44A1121-26-9/96-9
44A1121-26-9/96-9 CAD Models
44A1121-26-9/96-9 Part Data Attributes:
|
44A1121-26-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-26-9/96-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
Diameter | 2.59 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |