Part Details for 44A1121-26-6/9-9-US by TE Connectivity
Overview of 44A1121-26-6/9-9-US by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A1121-26-6/9-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2243
|
Newark | 44A1121-26-6/9-9-Us |Raychem Te Connectivity 44A1121-26-6/9-9-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $11.7900 | Buy Now |
DISTI #
2266-44A1121-26-6/9-9-US-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 18 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$4.1000 | Buy Now |
DISTI #
44A1121-26-6/9-9-US-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 18 Lead time: 36 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8490 | Buy Now |
DISTI #
382789-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 2.59mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382789-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6936 / $4.0454 | Buy Now |
DISTI #
650-382789-000
|
Mouser Electronics | Multi-Conductor Cables 44A1121-26-6/9-9-US PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
42 Partner Stock |
|
$4.9000 / $6.0400 | Buy Now |
DISTI #
RYC44A1121-26-6/9-9-US
|
Interstate Connecting Components | 0 |
|
$4.3109 | Buy Now | |
DISTI #
TE Connectivity 44A1121-26-6/9-9-US
|
PEI Genesis | Wire And Cable, 2 Conductor( | 42 |
|
Buy Now | |
DISTI #
000000000001118805
|
Sager | Multi-Conductor Cables 44A1121-26-6/9-9-US PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.1100 / $5.1300 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
42 Partner Stock |
|
$4.9000 / $6.0400 | Buy Now |
Part Details for 44A1121-26-6/9-9-US
44A1121-26-6/9-9-US CAD Models
44A1121-26-6/9-9-US Part Data Attributes:
|
44A1121-26-6/9-9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-26-6/9-9-US
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Diameter | 2.59 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |