Part Details for 44A1121-20-2/6-9-US by TE Connectivity
Overview of 44A1121-20-2/6-9-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-20-2/6-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382287-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.76mm Tin Plated Copper White 600VAC - Bulk (Alt: 382287-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0321 / $1.1304 | Buy Now |
|
Onlinecomponents.com | 44A1121-20-2/6-9-US RoHS: Compliant | 0 |
|
$1.0200 / $2.7800 | Buy Now |
DISTI #
000000000001118752
|
Sager | TE Connectivity 44A1121-20-2/6-9-US Min Qty: 1 | 0 |
|
$1.1400 / $1.4400 | Buy Now |
|
Master Electronics | 44A1121-20-2/6-9-US RoHS: Compliant | 0 |
|
$1.0200 / $2.7800 | Buy Now |