There are no models available for this part yet.
Overview of 44A1121-18-0/9-9-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A1121-18-0/9-9-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K2948
|
Newark | 44A1121-18-0/9-9-Us |Raychem Te Connectivity 44A1121-18-0/9-9-US RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6700 / $1.8200 | Buy Now | |
DISTI #
382432-011
|
Avnet Americas | High Performance Cable 2Conductors 18AWG 4.32mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382432-011) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5201 / $1.7163 | Buy Now | |
Onlinecomponents.com | High Performance Cable 2Conductors 18AWG 4.32mm 600VAC White RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001118734
|
Sager | Multi-Conductor Cables 18AWG 2 Cond BK/WH PRICE PER FT Min Qty: 1 | 0 |
|
$1.7100 / $2.1400 | Buy Now |
CAD Models for 44A1121-18-0/9-9-US by TE Connectivity
Part Data Attributes for 44A1121-18-0/9-9-US by TE Connectivity
44A1121-18-0/9-9-US
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
44A1121-18-0/9-9-USTE ConnectivityVS
-