Part Details for 44A1121-16-2/9-9 by TE Connectivity
Overview of 44A1121-16-2/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-16-2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1121-16-2/9-9-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8540 | Buy Now |
DISTI #
384342-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG 4.67mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 384342-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6085 / $1.7763 | Buy Now |
DISTI #
650-384342-000
|
Mouser Electronics | Multi-Conductor Cables 44A1121-16-2/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.9000 / $2.0400 | Order Now |
|
Onlinecomponents.com | 44A1121-16-2/9-9 RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now |
DISTI #
RYC44A1121-16-2/9-9
|
Interstate Connecting Components | 44A1121-16-2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001118728
|
Sager | Multi-Conductor Cables 44A1121-16-2/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.9500 / $2.4500 | Buy Now |
|
Master Electronics | 44A1121-16-2/9-9 RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now |
Part Details for 44A1121-16-2/9-9
44A1121-16-2/9-9 CAD Models
44A1121-16-2/9-9 Part Data Attributes
|
44A1121-16-2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-16-2/9-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 16AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.23 mm2 | |
Diameter | 4.67 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |