Part Details for 44A1111-16-9-9-MX by TE Connectivity
Overview of 44A1111-16-9-9-MX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-16-9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1111-16-9-9-MX-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2888 | Buy Now |
DISTI #
73885353
|
RS | 44A 1C SCREENED 16AWG WHITE 100M | TE Connectivity 44A1111-16-9-9-MX RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2550 | RFQ |
|
Onlinecomponents.com | Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.110" (2.79mm) Jacket (Insulation) Diameter - 600V - White. RoHS: Compliant |
1872 In Stock |
|
$1.2400 / $2.1100 | Buy Now |
DISTI #
51665004
|
Verical | One Conductor Cable, Shielded, Jacketed, General Purpose, 600V Min Qty: 25 Package Multiple: 25 Date Code: 2014 | Americas - 1850 |
|
$1.6510 / $2.7430 | Buy Now |
|
Master Electronics | Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.110" (2.79mm) Jacket (Insulation) Diameter - 600V - White. RoHS: Compliant |
1872 In Stock |
|
$1.2400 / $2.1100 | Buy Now |
Part Details for 44A1111-16-9-9-MX
44A1111-16-9-9-MX CAD Models
44A1111-16-9-9-MX Part Data Attributes
|
44A1111-16-9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-16-9-9-MX
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |