Part Details for 44A0811-16-9CK5050 by TE Connectivity
Overview of 44A0811-16-9CK5050 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 44A0811-16-9CK5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44A0811-16-9CK5050-ND
|
DigiKey | 44A0811-16-9CK5050 Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.9000 / $3.0100 | Buy Now |
DISTI #
RYC44A0811-16-9CK5050
|
Heilind Electronics | 44A0811-16-9CK5050 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.4000 / $3.4000 | Buy Now |
DISTI #
43866155
|
Verical | Wire Electric Radiation-Cross Linked Polyalkene-Insulated Tin-Coated Copper Medium Weight Airframe 600V Min Qty: 23 Package Multiple: 1 | Americas - 500 |
|
$2.7200 / $2.8200 | Buy Now |
DISTI #
RYC44A0811-16-9CK5050
|
Interstate Connecting Components | 44A0811-16-9CK5050 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$2.4000 / $3.4000 | Buy Now |
Part Details for 44A0811-16-9CK5050
44A0811-16-9CK5050 CAD Models
44A0811-16-9CK5050 Part Data Attributes
|
44A0811-16-9CK5050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-16-9CK5050
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |