Part Details for 44A0811-10-5-US by TE Connectivity
Overview of 44A0811-10-5-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0811-10-5-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0811-10-5-US-ND
|
DigiKey | HOOK-UP DL WALL STRND 10AWG GRN Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0997 | Buy Now |
DISTI #
265159-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG 3.94mm Tin Plated Copper Green 600VAC - Cable Rools/Shrink Tubing (Alt: 265159-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118576
|
Sager | Hook-up Wire 44A0811-10-5-US | 0 |
|
Buy Now |
Part Details for 44A0811-10-5-US
44A0811-10-5-US CAD Models
44A0811-10-5-US Part Data Attributes
|
44A0811-10-5-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-10-5-US
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |