Part Details for 44A0321-16-0/9-US by TE Connectivity
Overview of 44A0321-16-0/9-US by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0321-16-0/9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A0321-16-0/9-US-ND
|
DigiKey | 44A0321-16-0/9 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9818 | Buy Now |
DISTI #
ER6312-000
|
Avnet Americas | 44A0321-16-0/9 - Bulk (Alt: ER6312-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6721 / $3.0169 | Buy Now |
|
Onlinecomponents.com | Twisted Pair Cable - Spec 44 - Operating Voltage 2500 VAC - Tin-Coated Copper - 16 AWG Wire Size - Operating Temperature Range -65 to 150 °C. RoHS: Compliant |
981 In Stock |
|
$3.1000 / $5.2800 | Buy Now |
DISTI #
71203059
|
Verical | 44A0321-16-0/9-US Min Qty: 10 Package Multiple: 5 Date Code: 2339 | Americas - 980 |
|
$3.7533 / $6.6835 | Buy Now |
|
Master Electronics | Twisted Pair Cable - Spec 44 - Operating Voltage 2500 VAC - Tin-Coated Copper - 16 AWG Wire Size - Operating Temperature Range -65 to 150 °C. RoHS: Compliant |
981 In Stock |
|
$3.1000 / $5.2800 | Buy Now |