There are no models available for this part yet.
Overview of 44A0311-22-9-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 44A0311-22-9-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2009
|
Newark | 44A0311-22-9-Us |Raychem Te Connectivity 44A0311-22-9-US RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8010 | Buy Now | |
DISTI #
44A0311-22-9-US-ND
|
DigiKey | HOOK-UP STRND 22AWG 2500V WHITE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | High Performance Cable 22AWG 1.82mm Tin Coated Copper White 2500VAC RoHS: Compliant | 0 |
|
$0.7980 / $2.1800 | Buy Now | ||
DISTI #
67014679
|
Verical | High Performance Cable 22AWG 1.82mm Tinned Copper White 2500VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 180 |
|
$2.7707 / $9.4205 | Buy Now | |
DISTI #
RYC44A0311-22-9-US
|
Interstate Connecting Components | 44A0311-22-9-US | 0 |
|
Buy Now | ||
DISTI #
000000000001118522
|
Sager | Multi-Conductor Cables 44A0311-22-9-US PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 22AWG 1.82mm Tin Coated Copper White 2500VAC RoHS: Compliant | 0 |
|
$0.7980 / $2.1800 | Buy Now |
CAD Models for 44A0311-22-9-US by TE Connectivity
Part Data Attributes for 44A0311-22-9-US by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|