Part Details for 44A0311-20-9-US by TE Connectivity
Overview of 44A0311-20-9-US by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0311-20-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2008
|
Newark | 44A0311-20-9-Us |Raychem Te Connectivity 44A0311-20-9-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8510 | Buy Now |
DISTI #
44A0311-20-9-US-ND
|
DigiKey | HOOK-UP DL STRND 20AWG 2500V WHT Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
67014608
|
Verical | High Performance Cable 20AWG 1.98mm Tinned Copper White 2500VAC Min Qty: 100 Package Multiple: 1 | Americas - 1200 |
|
$1.4311 / $2.3613 | Buy Now |
DISTI #
77679373
|
Verical | High Performance Cable 20AWG 1.98mm Tinned Copper White 2500VAC Min Qty: 20 Package Multiple: 10 Date Code: 2405 | Americas - 1000 |
|
$2.2441 / $3.4172 | Buy Now |
DISTI #
RYC44A0311-20-9-US
|
Interstate Connecting Components | 44A0311-20-9-US | 0 |
|
Buy Now | |
DISTI #
000000000001118518
|
Sager | Multi-Conductor Cables RADIAT 20AWG 2500VT PRICE PER FT | 0 |
|
Buy Now |
Part Details for 44A0311-20-9-US
44A0311-20-9-US CAD Models
44A0311-20-9-US Part Data Attributes:
|
44A0311-20-9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0311-20-9-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |