Part Details for 44A0211-22-9CS3030 by TE Connectivity
Overview of 44A0211-22-9CS3030 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-22-9CS3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-22-9CS3030-ND
|
DigiKey | HOOK-UP STRND 22AWG 1000V WHITE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F84011-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F84011-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-44A0211229CS3030
|
Mouser Electronics | Multi-Conductor Cables 22AWG LTW CL 1000V WIRE PRICE PER FT RoHS: Compliant | 0 |
|
$0.3490 | Order Now |
|
Onlinecomponents.com | High Performance Cable 22AWG 1.37mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.3453 / $0.9707 | Buy Now |
|
Master Electronics | High Performance Cable 22AWG 1.37mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.3453 / $0.9707 | Buy Now |
Part Details for 44A0211-22-9CS3030
44A0211-22-9CS3030 CAD Models
44A0211-22-9CS3030 Part Data Attributes
|
44A0211-22-9CS3030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-22-9CS3030
TE Connectivity
44A0211-22-9CS3030
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |