Part Details for 44A0211-16-4-1KF/1 by TE Connectivity
Overview of 44A0211-16-4-1KF/1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 44A0211-16-4-1KF/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-16-4-1KF/1-ND
|
DigiKey | HOOK-UP DL STRND 16AWG 1000V YLW Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7685 | Buy Now |
DISTI #
CL5848-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CL5848-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157176
|
Sager | Hook-up Wire 44A0211-16-4-1KF/1 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 44A0211-16-4-1KF/1
44A0211-16-4-1KF/1 CAD Models
44A0211-16-4-1KF/1 Part Data Attributes
|
44A0211-16-4-1KF/1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-16-4-1KF/1
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |