Part Details for 44A0131-24-0/2/6 by TE Connectivity
Overview of 44A0131-24-0/2/6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0131-24-0/2/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-44A0131-24-0/2/6
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3Cond BK/RD/BL PRICE PER FT RoHS: Compliant | 0 |
|
$1.0800 / $1.2200 | Order Now |
|
Onlinecomponents.com | 44A0131-24-0/2/6 RoHS: Compliant | 0 |
|
$1.0000 / $2.1000 | Buy Now |
DISTI #
RYC44A0131-24-0/2/6
|
Interstate Connecting Components | CM4223-000 | 0 |
|
$0.9897 / $1.2083 | Buy Now |
DISTI #
000000000002765521
|
Sager | Multi-Conductor Cables 24AWG 3Cond BK/RD/BL PRICE PER FT Min Qty: 1 | 0 |
|
$1.1300 / $1.4200 | Buy Now |
|
Master Electronics | 44A0131-24-0/2/6 RoHS: Compliant | 0 |
|
$1.0000 / $2.1000 | Buy Now |
Part Details for 44A0131-24-0/2/6
44A0131-24-0/2/6 CAD Models
44A0131-24-0/2/6 Part Data Attributes
|
44A0131-24-0/2/6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0131-24-0/2/6
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.18 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |