Part Details for 44A0121-26-6/9CS2275 by TE Connectivity
Overview of 44A0121-26-6/9CS2275 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 44A0121-26-6/9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5592-000
|
Avnet Americas | Cable 2Conductors 26AWG Tin Plated Copper Blue/White 600V - Bulk (Alt: EM5592-000) Min Qty: 5000 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1132 / $1.2192 | Buy Now |
|
Onlinecomponents.com | 44A0121-26-6/9CS2275 RoHS: Compliant | 0 |
|
$1.1000 / $3.0000 | Buy Now |
|
Master Electronics | 44A0121-26-6/9CS2275 RoHS: Compliant | 0 |
|
$1.1000 / $3.0000 | Buy Now |
Part Details for 44A0121-26-6/9CS2275
44A0121-26-6/9CS2275 CAD Models
44A0121-26-6/9CS2275 Part Data Attributes
|
44A0121-26-6/9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-26-6/9CS2275
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |