Part Details for 44A0121-26-0/9-US by TE Connectivity
Overview of 44A0121-26-0/9-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-26-0/9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-26-0/9-US-ND
|
DigiKey | CABLE 2COND 26AWG BLK/WHITE Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5424 | Buy Now |
DISTI #
383851-007
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 1.73mm Tin Plated Copper Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 383851-007) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4398 / $2.6722 | Buy Now |
DISTI #
650-383851-007
|
Mouser Electronics | Multi-Conductor Cables 44A0121-26-0/9-US PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
|
Onlinecomponents.com | 44A0121-26-0/9-US RoHS: Compliant | 0 |
|
$2.4800 / $6.9700 | Buy Now |
DISTI #
RYC44A0121-26-0/9-US
|
Interstate Connecting Components | 0 |
|
$2.8476 | Buy Now | |
DISTI #
000000000001118348
|
Sager | Multi-Conductor Cables 44A0121-26-0/9-US PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.7100 / $3.3900 | Buy Now |
|
Master Electronics | 44A0121-26-0/9-US RoHS: Compliant | 0 |
|
$2.4800 / $6.9700 | Buy Now |
Part Details for 44A0121-26-0/9-US
44A0121-26-0/9-US CAD Models
44A0121-26-0/9-US Part Data Attributes:
|
44A0121-26-0/9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-26-0/9-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE |