Part Details for 44A0121-22-9/968 by TE Connectivity
Overview of 44A0121-22-9/968 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-9/968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG7216-000
|
Avnet Americas | Cable 22AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EG7216-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ |
Part Details for 44A0121-22-9/968
44A0121-22-9/968 CAD Models
44A0121-22-9/968 Part Data Attributes
|
44A0121-22-9/968
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-9/968
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.39 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |